345-011-521-403

Heilind Number:EDA345-011-521-403
Manufacturer:EDAC
Manufacturer Number:345-011-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-521-403

Detailed Description

Enhance connectivity in your PCB projects with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 11 positions for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic designs. Upgrade your connectivity solutions with this essential component.