345-011-521-404

Heilind Number:EDA345-011-521-404
Manufacturer:EDAC
Manufacturer Number:345-011-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-521-404

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board PCB Connector in vibrant Green color. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing material for enhanced durability and safety. With a single row configuration and 11 positions, it offers reliable connectivity for your circuit boards. The contact material, made of Copper Alloy, ensures optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this connector for efficient and secure PCB connections.