345-011-521-412

Heilind Number:EDA345-011-521-412
Manufacturer:EDAC
Manufacturer Number:345-011-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-521-412

Detailed Description

Enhance connectivity with our 11-position Board To Board PCB Connector, designed for seamless integration in electronic systems. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a compact pitch of .1 inches and a single row configuration, it offers efficient space utilization on PCBs. The connector's straight mount orientation and row spacing of .2 inches facilitate easy installation and alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Elevate your connectivity solutions with this essential component.