345-011-521-458

Heilind Number:EDA345-011-521-458
Manufacturer:EDAC
Manufacturer Number:345-011-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-521-458

Detailed Description

Enhance your PCB connections with this high-quality green Board To Board PCB Connector. Designed for optimal performance, it features 11 positions with a single row layout, perfect for streamlined installations. Made with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in any environment. With a pitch of .1 inches and row spacing of .2 inches, you can achieve precise and secure connections with ease. The straight mount orientation offers versatility in placement, while the wide operating temperature range of -40 to 105°C guarantees durability. Elevate your electronic projects with this essential connector, a perfect choice for professionals and DIY enthusiasts alike.