345-011-521-478

Heilind Number:EDA345-011-521-478
Manufacturer:EDAC
Manufacturer Number:345-011-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-521-478

Detailed Description

Enhance connectivity within your electronic setups with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, this connector features 11 positions with a single row layout, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in challenging environments. Crafted with precision, the copper alloy contact material ensures optimal conductivity. With a compact .1-inch pitch and .2-inch row spacing, it offers easy integration onto PCBs. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures stable performance. Upgrade your connections with this essential component, perfect for various applications in the electronics industry.