345-011-521-488

Heilind Number:EDA345-011-521-488
Manufacturer:EDAC
Manufacturer Number:345-011-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-521-488

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 11 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. With copper alloy contacts and a pitch of .1 inches, signal transmission is both secure and precise. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Its straight mount orientation and 3A amperage make it ideal for demanding electronic setups. Elevate your PCB connections with this essential component.