345-011-521-602

Heilind Number:EDA345-011-521-602
Manufacturer:EDAC
Manufacturer Number:345-011-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-521-602

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it boasts 11 positions with a single row configuration, perfect for streamlined setups. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. Each contact is made of Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Upgrade your PCB assembly process with this essential component.