345-011-521-604

Heilind Number:EDA345-011-521-604
Manufacturer:EDAC
Manufacturer Number:345-011-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-521-604

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 11 positions with a single row layout for convenient setup. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a .1-inch pitch and .2-inch row spacing, precise alignment is effortless. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for versatile applications. Trust in its straight mount orientation for secure installation. Elevate your PCB connectivity with this essential component.