345-011-521-607

Heilind Number:EDA345-011-521-607
Manufacturer:EDAC
Manufacturer Number:345-011-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-521-607

Detailed Description

Enhance your PCB connections with our 11-position Board-to-Board Card Edge Connector. Designed for reliability, its UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure optimal performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise connectivity. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic assemblies with this high-quality connector, a must-have in any professional setup.