345-011-521-608

Heilind Number:EDA345-011-521-608
Manufacturer:EDAC
Manufacturer Number:345-011-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a single row configuration with 11 positions, it ensures efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precision and ease of installation. Its straight mount orientation facilitates seamless PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications. Upgrade your connectivity solutions with this top-of-the-line connector.