345-011-521-658

Heilind Number:EDA345-011-521-658
Manufacturer:EDAC
Manufacturer Number:345-011-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-521-658

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, it offers 11 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for precise PCB connections. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this Straight-mount Card Edge Connector and experience efficient and secure data transmission like never before.