345-011-521-688

Heilind Number:EDA345-011-521-688
Manufacturer:EDAC
Manufacturer Number:345-011-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-521-688

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, ideal for seamless integration in electronic devices. Designed for efficiency, this connector features a single row layout with 11 positions, ensuring smooth data transmission. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing provides durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precision in connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Choose this connector for optimal performance and longevity in your electronic assemblies.