345-011-523-101

Heilind Number:EDA345-011-523-101
Manufacturer:EDAC
Manufacturer Number:345-011-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 11 positions in a single row, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. With copper alloy contacts and a pitch of .1 inch, it offers efficient power delivery at an amperage of 3A. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this essential component.