345-011-523-107

Heilind Number:EDA345-011-523-107
Manufacturer:EDAC
Manufacturer Number:345-011-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-523-107

Detailed Description

Enhance your circuit board connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 11 positions in a single row, ensuring efficient data flow. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any setup. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for diverse electronic applications. Elevate your connectivity solutions with this essential component.