345-011-523-158

Heilind Number:EDA345-011-523-158
Manufacturer:EDAC
Manufacturer Number:345-011-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-523-158

Detailed Description

Enhance your electronic connections with our durable Board To Board PCB Connector. Designed for efficiency and reliability, this connector features 11 positions and a single-row layout, perfect for seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing ensures safety and performance, even in demanding environments. With copper alloy contacts and a pitch of .1 inches, you can count on secure and stable connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Whether you're a professional manufacturer or a DIY enthusiast, this green-colored connector is a must-have for your projects. Upgrade your connection game today with this high-quality component.