345-011-523-402

Heilind Number:EDA345-011-523-402
Manufacturer:EDAC
Manufacturer Number:345-011-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-523-402

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 11 positions in a single row, it ensures seamless data and power transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable connectivity, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for optimal performance.