345-011-523-403

Heilind Number:EDA345-011-523-403
Manufacturer:EDAC
Manufacturer Number:345-011-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-523-403

Detailed Description

Enhance connectivity within your devices with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 11 positions in a single row, offering optimal space utilization on your circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise board-to-board connections. Its straight mount orientation further streamlines installation. Elevate your electronic assemblies with this essential component, perfect for a range of applications in the fields of technology, telecommunications, and beyond.