345-011-523-404

Heilind Number:EDA345-011-523-404
Manufacturer:EDAC
Manufacturer Number:345-011-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-523-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. This essential component features a single row design with 11 positions, ensuring seamless and efficient data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material for optimal durability. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Elevate your electronic projects with this high-performance connector, a must-have in any tech enthusiast's toolkit.