345-011-523-407

Heilind Number:EDA345-011-523-407
Manufacturer:EDAC
Manufacturer Number:345-011-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-523-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 11 positions for efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Copper Alloy contacts provide reliable conductivity, while a .1 inch pitch and .2 inch row spacing offer precise alignment. With a straight mount orientation, it easily fits into various electronic setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this cutting-edge component.