345-011-523-408

Heilind Number:EDA345-011-523-408
Manufacturer:EDAC
Manufacturer Number:345-011-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-523-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-523-408

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Crafted with precision, this connector features 11 positions in a single row, facilitating efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a green color and straight mount orientation, it offers ease of identification and installation. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operable in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB assembly with this essential component, perfect for diverse industrial applications.