345-011-523-412

Heilind Number:EDA345-011-523-412
Manufacturer:EDAC
Manufacturer Number:345-011-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-523-412

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, this connector ensures reliable and safe operation. The copper alloy contacts provide excellent conductivity, while the 11 positions and 1 row design offer versatile connectivity options. With a low 3A amperage and a pitch of .1 inches, it's perfect for various electronic applications. Its straight mount orientation and compact size make it easy to integrate into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments.Upgrade your PCB assemblies with this efficient and dependable connector.