345-011-523-458

Heilind Number:EDA345-011-523-458
Manufacturer:EDAC
Manufacturer Number:345-011-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-523-458

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 11 positions in a single row, ensuring efficient signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable conductivity. The straight mount orientation facilitates easy installation, while the operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your connectivity with this essential component.