345-011-523-603

Heilind Number:EDA345-011-523-603
Manufacturer:EDAC
Manufacturer Number:345-011-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-523-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 11 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in challenging environments. Crafted with precision, the copper alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable connectivity.