345-011-524-101

Heilind Number:EDA345-011-524-101
Manufacturer:EDAC
Manufacturer Number:345-011-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-524-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this 11-position connector features a single row layout with a compact .1-inch pitch. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting durability and efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it's suitable for a variety of applications. Upgrade your PCB assembly with this essential connector and experience seamless data transfer like never before.