345-011-524-102

Heilind Number:EDA345-011-524-102
Manufacturer:EDAC
Manufacturer Number:345-011-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-524-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 11 positions and a single row design, it allows for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient operation. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. The straight mount orientation simplifies installation, making it a versatile solution for your PCB interconnection needs. Elevate your connectivity experience with this essential component.