345-011-524-104

Heilind Number:EDA345-011-524-104
Manufacturer:EDAC
Manufacturer Number:345-011-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-524-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 11 positions in a single row, enabling efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, copper alloy, ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for industrial environments. Trust in our connector for seamless and dependable board-to-board connections.