345-011-524-108

Heilind Number:EDA345-011-524-108
Manufacturer:EDAC
Manufacturer Number:345-011-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-524-108

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Featuring 11 positions and a 0.1-inch pitch, it ensures seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a straight mount orientation and a row spacing of 0.2 inches, it offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic setups with this efficient and versatile connector.