345-011-524-402

Heilind Number:EDA345-011-524-402
Manufacturer:EDAC
Manufacturer Number:345-011-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-524-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-524-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 11 positions with a single row layout, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers reliable conductivity. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging environments. Elevate your PCB assembly process with this essential connector.