345-011-524-403

Heilind Number:EDA345-011-524-403
Manufacturer:EDAC
Manufacturer Number:345-011-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-524-403

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board PCB Connector. Designed for seamless integration, it features a straight mount orientation with a single row, ideal for compact setups. With 11 positions and a pitch of .1 inches, it offers ample room for secure connections. The contact material, made of durable Copper Alloy, ensures reliable conductivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your circuitry with this essential component.