345-011-524-408

Heilind Number:EDA345-011-524-408
Manufacturer:EDAC
Manufacturer Number:345-011-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-524-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-524-408

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 11 positions with a pitch of .1 inches, ensuring optimal performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment, even in temperatures ranging from -40 to 105 °C. With straight mount orientation and a row spacing of .2 inches, installation is a breeze. The contact material, a high-quality Copper Alloy, guarantees reliable conductivity. Elevate your connectivity solutions with this essential component, a must-have in any modern electronics setup.