345-011-524-412

Heilind Number:EDA345-011-524-412
Manufacturer:EDAC
Manufacturer Number:345-011-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-524-412

Detailed Description

Enhance your circuit board connections with this high-performance, green Card Edge Connector. Featuring 11 positions in a single row, it ensures seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in all conditions. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient PCB integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Elevate your connectivity with this essential component.