345-011-524-688

Heilind Number:EDA345-011-524-688
Manufacturer:EDAC
Manufacturer Number:345-011-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-524-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-524-688

Detailed Description

Enhance your circuitry with our high-performance Board to Board PCB Connector. Featuring eleven positions in a single row, this connector ensures seamless communication between PCBs. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, safeguarding your connections with reliability. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in our connector for efficient and secure board-to-board connections in your electronic applications.