345-011-525-101

Heilind Number:EDA345-011-525-101
Manufacturer:EDAC
Manufacturer Number:345-011-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-525-101

Detailed Description

Enhance connectivity in your PCB setup with our Board to Board Card Edge Connector. Designed for efficiency, this 11-position connector features a single row layout with a .1-inch pitch, perfect for streamlined integration. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. The copper alloy contacts offer optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector guarantees consistent performance even in harsh conditions. Upgrade your system with this essential connector for seamless and secure PCB connections.