345-011-525-103

Heilind Number:EDA345-011-525-103
Manufacturer:EDAC
Manufacturer Number:345-011-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-525-103

Detailed Description

Enhance your PCB connectivity with our 11-position Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this green connector ensures reliable performance even in demanding environments. With a pitch of .1 inches and straight mount orientation, it offers seamless integration onto your board. The 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in our connector to deliver efficient and secure board-to-board connections. Explore more of our reliable PCB connectors in our product line.