345-011-525-104

Heilind Number:EDA345-011-525-104
Manufacturer:EDAC
Manufacturer Number:345-011-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-525-104

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Board to Board PCB Connector. Built for optimal performance, this connector features 11 positions in a single row, ensuring seamless data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortless. Crafted with copper alloy contacts, it offers reliable conductivity. Operating flawlessly in temperatures ranging from -40°C to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Upgrade your connectivity game with this high-quality connector.