345-011-525-107

Heilind Number:EDA345-011-525-107
Manufacturer:EDAC
Manufacturer Number:345-011-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-525-107

Detailed Description

Enhance connectivity within your electronic devices with this 11-position Board To Board PCB Connector. Engineered for reliable performance, it features a straight mount orientation and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. The copper alloy contact material ensures efficient power transmission, with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this green connector is a dependable solution for your electronic assembly needs. Explore our range of connectors for a seamless integration process.