345-011-525-108

Heilind Number:EDA345-011-525-108
Manufacturer:EDAC
Manufacturer Number:345-011-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-525-108

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Featuring 11 positions in a single row, this connector ensures efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With copper alloy contacts and a pitch of .1 inch, you can count on optimal conductivity. Whether you're a professional or DIY enthusiast, our straight mount orientation and easy row spacing of .2 inch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your PCB connections with this essential component.