345-011-525-158

Heilind Number:EDA345-011-525-158
Manufacturer:EDAC
Manufacturer Number:345-011-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-525-158

Detailed Description

Enhance your PCB connectivity with our Board to Board PCB Connector, a reliable solution for secure data transmission. Featuring 11 positions in a single row, this connector boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring precise alignment on your circuit board. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers durability and efficient conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. The straight mount orientation simplifies installation, making it ideal for various applications in electronics and telecommunications. Elevate your system reliability with this high-quality connector.