345-011-525-188

Heilind Number:EDA345-011-525-188
Manufacturer:EDAC
Manufacturer Number:345-011-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-525-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-525-188

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring 11 positions in a single row, this connector ensures seamless communication between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, while Copper Alloy contacts provide optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for seamless integration. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environmental conditions. Trust in our connector for secure and efficient data transfer in your devices.