345-011-525-402

Heilind Number:EDA345-011-525-402
Manufacturer:EDAC
Manufacturer Number:345-011-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-525-402

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 11 positions in a single row, this connector is designed for seamless inter-board communication. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Its straight mount orientation and wide operating temperature range from -40 to 105 °C, make it versatile for various applications. Upgrade your PCB connections with this essential component.