345-011-525-407

Heilind Number:EDA345-011-525-407
Manufacturer:EDAC
Manufacturer Number:345-011-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-525-407

Detailed Description

Enhance your PCB connectivity with this high-quality green board-to-board connector. Designed for seamless integration, it features 11 positions with a compact .1-inch pitch, perfect for maximizing space on your circuit board. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while copper alloy contacts guarantee reliable signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its superior performance for all your connectivity needs.