345-011-525-412

Heilind Number:EDA345-011-525-412
Manufacturer:EDAC
Manufacturer Number:345-011-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-525-412

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 11 positions in a single row, allowing for efficient data transfer. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is guaranteed. Each contact is made from high-quality Copper Alloy, promoting optimal conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your device's connectivity with this essential component.