345-011-525-458

Heilind Number:EDA345-011-525-458
Manufacturer:EDAC
Manufacturer Number:345-011-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-525-458

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a sleek green design and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any setting. With 11 positions and a 0.1-inch pitch, it offers seamless integration for your PCB assembly needs. The copper alloy contacts guarantee efficient power transfer, while the straight mount orientation simplifies installation. This connector operates smoothly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.