345-011-525-478

Heilind Number:EDA345-011-525-478
Manufacturer:EDAC
Manufacturer Number:345-011-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-525-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-525-478

Detailed Description

Enhance your PCB connections with our Green Board To Board Card Edge Connector, boasting a sleek design and durable construction. With a contact material of Copper Alloy and housing material of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. Featuring a single row of 11 positions, it offers seamless connectivity with a pitch of .1 inch and row spacing of .2 inch. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Upgrade your connectivity with this high-quality component.