345-011-525-602

Heilind Number:EDA345-011-525-602
Manufacturer:EDAC
Manufacturer Number:345-011-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-525-602

Detailed Description

Enhance connectivity within your PCB assembly with this 11-position green Board-to-Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and .1-inch pitch ensure optimal performance and reliability. With a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it withstands harsh operating conditions ranging from -40 to 105°C. Perfect for a wide range of applications, this connector offers a single row configuration with a row spacing of .2 inches, making it a versatile and essential component for your electronic projects.