345-011-525-603

Heilind Number:EDA345-011-525-603
Manufacturer:EDAC
Manufacturer Number:345-011-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-525-603

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficiency and durability, it features 11 positions in a single row, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, while the Copper Alloy contact material maintains optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precision in assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your electronic projects with this green-colored connector, a must-have in any professional or DIY setup.