345-011-525-604

Heilind Number:EDA345-011-525-604
Manufacturer:EDAC
Manufacturer Number:345-011-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-525-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 11 positions with a 0.1-inch pitch and straight mount orientation, optimizing space efficiency on your board. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments, while the copper alloy contacts guarantee superior conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both durability and versatility. Upgrade your electronic assemblies with this essential component for seamless data transmission and power delivery.