345-011-525-607

Heilind Number:EDA345-011-525-607
Manufacturer:EDAC
Manufacturer Number:345-011-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-525-607

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board PCB Connector, engineered for optimal performance. Featuring 11 positions in a single row, it offers seamless integration for your electronic components. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, provides reliable conductivity for uninterrupted data transmission. Designed for straight mount orientation, installation is hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your system with this high-quality connector, a must-have for any electronic setup.