345-011-525-608

Heilind Number:EDA345-011-525-608
Manufacturer:EDAC
Manufacturer Number:345-011-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-525-608

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. The 11-position connector, crafted with Copper Alloy contacts, guarantees efficient power transmission, with a 3A amperage rating. Its straight mount orientation and compact .1-inch pitch make it ideal for tight spaces on PCBs, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Trust in this green connector for seamless inter-board communication and optimal device performance.