345-011-525-612

Heilind Number:EDA345-011-525-612
Manufacturer:EDAC
Manufacturer Number:345-011-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-011-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-011-525-612

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 11 positions and a single row layout, ensuring efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability, even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers precise and stable connections. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial settings. Upgrade your PCB assembly with this essential component.